LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SOSET SCGYS30X00000YLPM product image
  • SCGYS30X00000YLPM thumbnail 1
  • SCGYS30X00000YLPM thumbnail 2
  • SCGYS30X00000YLPM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SOSET SCGYS30X00000YLPM

Manufacturer
SOSETAsian Brands
MPN
SCGYS30X00000YLPM
LCSC Part #
C22365829
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 30MHz 10pF SMD
DatasheetSOSET SCGYS30X00000YLPM
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 50
50 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0689$ 0.69
100+$ 0.0549$ 5.49
300+$ 0.0479$ 14.37
3,000+$ 0.0427$ 128.10
6,000+$ 0.0384$ 230.40
9,000+$ 0.0363$ 326.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSOSET
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Frequency30MHz

Introduction

AI Translation

Quartz crystal resonator, nominal frequency 30.000MHz, product model 3225 30M 10PF 10PPM