DLL DLL-5569-6A
| Manufacturer | DLLAsian Brands |
| MPN | DLL-5569-6A |
| LCSC Part # | C22365641 |
| Packaging | Through Hole,P=4.2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 6POS 4.2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,P=4.2mm | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Voltage Rating (Max) | 300V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 9A | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Number of PINs | 6P | |
| Operating Temperature | -35℃~+105℃ | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| Pin Structure | 2x3P | |
| Row Spacing | 4.2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,P=4.2mm | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Voltage Rating (Max) | 300V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 9A | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Number of PINs | 6P | |
| Operating Temperature | -35℃~+105℃ | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| Pin Structure | 2x3P | |
| Row Spacing | 4.2mm |
Report an ErrorShow similar products (0) >
In-Stock: 1,945
1,945 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2022$ 0.1618 | $ 0.81 |
| 50+ | $ 0.1619$ 0.1296 | $ 6.48 |
| 150+ | $ 0.1446$ 0.1157 | $ 17.36 |
| 500+ | $ 0.123$ 0.0984 | $ 49.20 |
| 2,500+ | $ 0.1134$ 0.0908 | $ 227.00 |
| 5,000+ | $ 0.1076$ 0.0861 | $ 430.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,P=4.2mm | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Voltage Rating (Max) | 300V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 9A | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Number of PINs | 6P | |
| Operating Temperature | -35℃~+105℃ | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| Pin Structure | 2x3P | |
| Row Spacing | 4.2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,P=4.2mm | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Voltage Rating (Max) | 300V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 9A | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Number of PINs | 6P | |
| Operating Temperature | -35℃~+105℃ | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| Pin Structure | 2x3P | |
| Row Spacing | 4.2mm |
Report an ErrorShow similar products (0) >
C22365641 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



