LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
DLL DLL-5559-12R product image
  • DLL-5559-12R thumbnail 1
  • DLL-5559-12R thumbnail 2
  • DLL-5559-12R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL DLL-5559-12RRoHS

Manufacturer
DLLAsian Brands
MPN
DLL-5559-12R
LCSC Part #
C22365599
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 12POS 4.2mm DUAL ROW
Datasheetpdf iconDLL DLL-5559-12R
Custom CablesMOQ 1pc
In-Stock: 495
495 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.22$ 0.1870$ 0.94
50+$ 0.1728$ 0.1469$ 7.35
200+$ 0.1525$ 0.1297$ 25.94
400+$ 0.1273$ 0.1083$ 43.32
2,400+$ 0.116$ 0.0986$ 236.64
5,000+$ 0.1093$ 0.0930$ 465.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=4.2mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch4.2mm
Reference SeriesMini-Fit(MX 4.2)
With WingsWith Fins
Pins Structure2x6P
Number of Rows2
ColorTransparent
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing5.5mm
With LockerNon-Latching
Operating Temperature-35℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.