LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
DLL DLL-5557-20Y product image
  • DLL-5557-20Y thumbnail 1
  • DLL-5557-20Y thumbnail 2
  • DLL-5557-20Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL DLL-5557-20YRoHS

Manufacturer
DLLAsian Brands
MPN
DLL-5557-20Y
LCSC Part #
C22365573
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 20POS 4.2mm DUAL ROW
Datasheetpdf iconDLL DLL-5557-20Y
Custom CablesMOQ 1pc
In-Stock: 475
475 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2674$ 0.2273$ 1.14
50+$ 0.21$ 0.1785$ 8.93
200+$ 0.1854$ 0.1576$ 31.52
400+$ 0.1547$ 0.1315$ 52.60
2,400+$ 0.141$ 0.1199$ 287.76
5,000+$ 0.1328$ 0.1129$ 564.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=4.2mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch4.2mm
Reference SeriesMini-Fit(MX 4.2)
With WingsWithout Fins
Pins Structure2x10P
Number of Rows2
ColorTransparent
Plastic MaterialPA66
Number of PINs Per Row10
Row Spacing5.5mm
With LockerLocking
Operating Temperature-35℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.