LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
DLL DLL-5557-12Y product image
  • DLL-5557-12Y thumbnail 1
  • DLL-5557-12Y thumbnail 2
  • DLL-5557-12Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL DLL-5557-12YRoHS

Manufacturer
DLLAsian Brands
MPN
DLL-5557-12Y
LCSC Part #
C22365569
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 12POS 4.2mm DUAL ROW
Datasheetpdf iconDLL DLL-5557-12Y
Custom CablesMOQ 1pc
In-Stock: 645
645 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1605$ 0.1365$ 0.68
50+$ 0.126$ 0.1071$ 5.36
200+$ 0.1112$ 0.0946$ 18.92
400+$ 0.0928$ 0.0789$ 31.56
2,400+$ 0.0846$ 0.0720$ 172.80
5,000+$ 0.0797$ 0.0678$ 339.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=4.2mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch4.2mm
Reference SeriesMini-Fit(MX 4.2)
With WingsWithout Fins
Pins Structure2x6P
Number of Rows2
ColorTransparent
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing5.5mm
With LockerLocking
Operating Temperature-35℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.