LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
DLL DLL-5557-4Y product image
  • DLL-5557-4Y thumbnail 1
  • DLL-5557-4Y thumbnail 2
  • DLL-5557-4Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL DLL-5557-4YRoHS

Manufacturer
DLLAsian Brands
MPN
DLL-5557-4Y
LCSC Part #
C22365565
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 4POS 4.2mm DUAL ROW
Datasheetpdf iconDLL DLL-5557-4Y
Custom CablesMOQ 1pc
In-Stock: 1,080
1,080 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0561$ 0.0533$ 0.53
100+$ 0.0443$ 0.0421$ 4.21
300+$ 0.0385$ 0.0366$ 10.98
1,000+$ 0.0341$ 0.0324$ 32.40
5,000+$ 0.0306$ 0.0291$ 145.50
10,000+$ 0.0288$ 0.0274$ 274.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=4.2mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch4.2mm
Reference SeriesMini-Fit(MX 4.2)
With WingsWithout Fins
Pins Structure2x2P
Number of Rows2
ColorTransparent
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing5.5mm
With LockerLocking
Operating Temperature-35℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.