MSKSEMI 1.5SMC75CA(MS)
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | 1.5SMC75CA(MS) |
| LCSC Part # | C22365426 |
| Package | SMC |
| Customer # | |
| Key Attributes | TVS DIODE 64.1VWM 103VC SMC |
| Description | 14.8A@10/1000us 1.5kW@10/1000us 103V 78.8V Bidirectional 64.1V SMC TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Package | SMC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,350 
2,350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1062 $ 0.1009 | $ 0.50 |
50+ | $ 0.084 $ 0.0798 | $ 3.99 |
150+ | $ 0.0729 $ 0.0693 | $ 10.40 |
500+ | $ 0.0645 $ 0.0613 | $ 30.65 |
3,000+ | $ 0.0578 $ 0.0550 | $ 165.00 |
6,000+ | $ 0.0545 $ 0.0518 | $ 310.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$