LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI 1.5SMC33CA(MS) product image
  • 1.5SMC33CA(MS) thumbnail 1
  • 1.5SMC33CA(MS) thumbnail 2
  • 1.5SMC33CA(MS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI 1.5SMC33CA(MS)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
1.5SMC33CA(MS)
LCSC Part #
C22365411
Packaging
SMC
Customer #
Key Attributes
TVS DIODE 28.2VWM 45.7VC SMC
Datasheetpdf iconMSKSEMI 1.5SMC33CA(MS)
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1092$ 0.1038$ 0.52
50+$ 0.0863$ 0.0820$ 4.10
150+$ 0.0749$ 0.0712$ 10.68
500+$ 0.0663$ 0.0630$ 31.50
3,000+$ 0.0595$ 0.0566$ 169.80
6,000+$ 0.056$ 0.0532$ 319.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingSMC
Clamping Voltage45.7V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)33.3A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown34.7V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)28.2V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • For surface mounted applications in order to optimize board space
  • Low profile package Built-in strain relief
  • Glass passivated junction
  • Low inductance Excellent clamping capability
  • 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical IR less than 1μA above 12V
  • High Temperature soldering: 260°C/10 seconds at terminals
  • Plastic package has underwriters laboratory flammability 94V - 0
  • Meets MSL level 1, per J - STD - 020

Applications

AI Translation
  • I/O interface
  • AC/DC power supply
  • Low frequency signal transmission line (RS232, RS485, etc.)