LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI 1.5SMC15A(MS) product image
  • 1.5SMC15A(MS) thumbnail 1
  • 1.5SMC15A(MS) thumbnail 2
  • 1.5SMC15A(MS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI 1.5SMC15A(MS)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
1.5SMC15A(MS)
LCSC Part #
C22365401
Packaging
SMC
Customer #
Key Attributes
TVS DIODE 12.8VWM 21.2VC SMC
Datasheetpdf iconMSKSEMI 1.5SMC15A(MS)
In-Stock: 1,975
1,975 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1097$ 0.55
50+$ 0.0867$ 4.34
150+$ 0.0753$ 11.30
500+$ 0.0666$ 33.30
3,000+$ 0.0598$ 179.40
6,000+$ 0.0563$ 337.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingSMC
Clamping Voltage21.2V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)71.7A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown15.8V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)12.8V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • For surface mounted applications in order to optimize board space
  • Low profile package Built-in strain relief
  • Glass passivated junction
  • Low inductance Excellent clamping capability
  • 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical IR less than 1μA above 12V
  • High Temperature soldering: 260°C/10 seconds at terminals
  • Plastic package has underwriters laboratory flammability 94V - 0
  • Meets MSL level 1, per J - STD - 020

Applications

AI Translation
  • I/O interface
  • AC/DC power supply
  • Low frequency signal transmission line (RS232, RS485, etc.)