MSKSEMI PMBT3906MB(MS)
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | PMBT3906MB(MS) |
| LCSC Part # | C22365395 |
| Package | DFN1006-3 |
| Customer # | |
| Key Attributes | TRANS PNP 40V 200mA DFN1006-3 |
| Description | Bipolar (BJT) Transistor PNP 40V 200mA 300MHz 200mW Surface Mount DFN1006-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MSKSEMI | |
| Package | DFN1006-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
3,250 
3,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0195 $ 0.0176 | $ 0.88 |
500+ | $ 0.0153 $ 0.0138 | $ 6.90 |
1,500+ | $ 0.013 $ 0.0117 | $ 17.55 |
10,000+ | $ 0.0116 $ 0.0105 | $ 105.00 |
20,000+ | $ 0.0104 $ 0.0094 | $ 188.00 |
50,000+ | $ 0.0097 $ 0.0088 | $ 440.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$