MSKSEMI MMBT3904DFN
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | MMBT3904DFN |
| LCSC Part # | C22365393 |
| Package | DFN1006-3 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 0.2A DFN1006-3 |
| Description | Bipolar (BJT) Transistor NPN 40V 0.2A 300MHz 0.3W Surface Mount DFN1006-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MSKSEMI | |
| Package | DFN1006-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0185 $ 0.0167 | $ 0.84 |
500+ | $ 0.0144 $ 0.0130 | $ 6.50 |
1,500+ | $ 0.0121 $ 0.0109 | $ 16.35 |
10,000+ | $ 0.0108 $ 0.0098 | $ 98.00 |
20,000+ | $ 0.0096 $ 0.0087 | $ 174.00 |
50,000+ | $ 0.009 $ 0.0081 | $ 405.00 |
Standard Packaging 10000/Full
Reel | ||