LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
MSKSEMI BT138S-800E(MS) product image
  • BT138S-800E(MS) thumbnail 1
  • BT138S-800E(MS) thumbnail 2
  • BT138S-800E(MS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI BT138S-800E(MS)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
BT138S-800E(MS)
LCSC Part #
C22365389
Packaging
TO-252
Customer #
Key Attributes
800V 12A TO-252
Datasheetpdf iconMSKSEMI BT138S-800E(MS)
In-Stock: 540
540 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2165$ 0.1949$ 0.97
50+$ 0.17$ 0.1530$ 7.65
150+$ 0.1501$ 0.1351$ 20.27
500+$ 0.1252$ 0.1127$ 56.35
2,500+$ 0.1141$ 0.1027$ 256.75
5,000+$ 0.1075$ 0.0968$ 484.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerMSKSEMI
PackagingTO-252
Operating Temperature-40℃~+125℃
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)95A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The BT138S-XXXE(MS) SCR series with the parallel resistor between Gate and Cathode are especially recommended for use on straight hair, igniter, anion generator, etc.