LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
MSKSEMI BT136S-800E(MS) product image
  • BT136S-800E(MS) thumbnail 1
  • BT136S-800E(MS) thumbnail 2
  • BT136S-800E(MS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI BT136S-800E(MS)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
BT136S-800E(MS)
LCSC Part #
C22365385
Packaging
TO-252
Customer #
Key Attributes
800V 4A TO-252
Datasheetpdf iconMSKSEMI BT136S-800E(MS)
In-Stock: 1,965
1,965 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1251$ 0.1126$ 0.56
50+$ 0.1092$ 0.0983$ 4.92
150+$ 0.1024$ 0.0922$ 13.83
500+$ 0.094$ 0.0846$ 42.30
2,500+$ 0.0902$ 0.0812$ 203.00
5,000+$ 0.0879$ 0.0792$ 396.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerMSKSEMI
PackagingTO-252
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)25mA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))4A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)35A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The BT136S-XXE(MS) series with the parallel resistor between Gate and Cathode are especially recommended for use on straight hair, igniter, anion generator, etc.