LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
MSKSEMI BTA08-600B(MS) product image
  • BTA08-600B(MS) thumbnail 1
  • BTA08-600B(MS) thumbnail 2
  • BTA08-600B(MS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI BTA08-600B(MS)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
BTA08-600B(MS)
LCSC Part #
C22365370
Packaging
TO-220
Customer #
Key Attributes
600V 8A TO-220
Datasheetpdf iconMSKSEMI BTA08-600B(MS)
In-Stock: 205
205 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2833$ 0.2550$ 1.28
50+$ 0.2224$ 0.2002$ 10.01
150+$ 0.1964$ 0.1768$ 26.52
500+$ 0.1638$ 0.1475$ 73.75
2,000+$ 0.1494$ 0.1345$ 269.00
5,000+$ 0.1407$ 0.1267$ 633.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerMSKSEMI
PackagingTO-220
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))8A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)80A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The BAT08-XXXB(MS) SCR series with the parallel resis tor between Gate and Cathode are especially recommended for use on straight hair, igniter, anion generator, etc.