UMW TLC2272IDR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | TLC2272IDR(UMW) |
| LCSC Part # | C22365331 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Advanced LinCMOS Rail-to-Rail Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 3.6V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 80uA | |
| Gain Bandwidth Product | 2.2MHz | |
| Input Voltage Noise Density | 9nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Dual Supply | -8V~-2.2V;2.2V~8V | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC2272 and TLC2274 are dual and quad operational amplifiers, respectively. Both devices deliver rail-to-rail output performance in single-supply or split-supply applications, expanding the dynamic range. The TLC2272 and TLC2274 series offer 2 MHz bandwidth and 3 V/μs slew rate, suitable for higher-speed applications. These devices provide comparable AC performance while offering lower noise, lower input offset voltage, and lower power consumption compared to existing CMOS op amps. The TLC2272 and TLC2274 feature a noise voltage of 9 nV/√Hz, which is two times lower than comparable solutions.
Features
- Rail-to-rail output swing
- Low noise: 9 nV/√Hz typical (f = 1kHz)
- Low input bias current: 1 pA typical
- Fully specified for single-supply and split-supply operation
- Common-mode input voltage range includes negative supply rail
- High gain bandwidth product: 2.2 MHz typical
- High slew rate: 3.6 V/μs typical
- Low input offset voltage: 950 μV maximum (TA = 25°C)
Applications
- White goods
- Handheld monitoring systems
- Configuration control and print support
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3236 | $ 0.32 |
| 10+ | $ 0.2806 | $ 2.81 |
| 30+ | $ 0.263 | $ 7.89 |
| 100+ | $ 0.2407 | $ 24.07 |
| 500+ | $ 0.2312 | $ 115.60 |
| 1,000+ | $ 0.2248 | $ 224.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 3.6V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 80uA | |
| Gain Bandwidth Product | 2.2MHz | |
| Input Voltage Noise Density | 9nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Dual Supply | -8V~-2.2V;2.2V~8V | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC2272 and TLC2274 are dual and quad operational amplifiers, respectively. Both devices deliver rail-to-rail output performance in single-supply or split-supply applications, expanding the dynamic range. The TLC2272 and TLC2274 series offer 2 MHz bandwidth and 3 V/μs slew rate, suitable for higher-speed applications. These devices provide comparable AC performance while offering lower noise, lower input offset voltage, and lower power consumption compared to existing CMOS op amps. The TLC2272 and TLC2274 feature a noise voltage of 9 nV/√Hz, which is two times lower than comparable solutions.
Features
- Rail-to-rail output swing
- Low noise: 9 nV/√Hz typical (f = 1kHz)
- Low input bias current: 1 pA typical
- Fully specified for single-supply and split-supply operation
- Common-mode input voltage range includes negative supply rail
- High gain bandwidth product: 2.2 MHz typical
- High slew rate: 3.6 V/μs typical
- Low input offset voltage: 950 μV maximum (TA = 25°C)
Applications
- White goods
- Handheld monitoring systems
- Configuration control and print support
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
