LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW TLC2272CDR(UMW) product image
  • TLC2272CDR(UMW) thumbnail 1
  • TLC2272CDR(UMW) thumbnail 2
  • TLC2272CDR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW TLC2272CDR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
TLC2272CDR(UMW)
LCSC Part #
C22365329
Packaging
SOP-8
Customer #
Key Attributes
Advanced LinCMOS Rail-to-Rail Operational Amplifiers
Datasheetpdf iconUMW TLC2272CDR(UMW)
In-Stock: 3,095
3,095 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.206$ 1.03
50+$ 0.1793$ 8.97
150+$ 0.1679$ 25.19
500+$ 0.1537$ 76.85
2,500+$ 0.1474$ 368.50
5,000+$ 0.1435$ 717.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage2.5mV
Slew Rate3.6V/us
Input Offset Current(Ios)0.5pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)75dB
Ib - Input Bias Current1pA
Output Current-
Maximum Power Supply Range (Vdd-Vss)16V
Input Offset Voltage Drift(Vos TC)2uV/℃
Gain Bandwidth Product2.2MHz
Quiescent Current2.2mA
Input Voltage Noise Density9nV/√Hz@1kHz
Rail to RailRail-to-rail output
Dual Supply-8V~-2.2V;2.2V~8V
Single Supply2.2V~8V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TLC2272 and TLC2274 are dual and quad operational amplifiers, respectively. Both devices deliver rail-to-rail output performance in single-supply or split-supply applications, expanding the dynamic range. The TLC2272 and TLC2274 series offer 2 MHz bandwidth and 3 V/μs slew rate, suitable for higher-speed applications. These devices provide comparable AC performance while offering lower noise, lower input offset voltage, and lower power consumption compared to existing CMOS op amps. The TLC2272 and TLC2274 feature a noise voltage of 9 nV/√Hz, which is two times lower than comparable solutions.

Features

AI Translation
  • Rail-to-rail output swing
  • Low noise: 9 nV/√Hz typical (f = 1kHz)
  • Low input bias current: 1 pA typical
  • Fully specified for single-supply and split-supply operation
  • Common-mode input voltage range includes negative supply rail
  • High gain bandwidth product: 2.2 MHz typical
  • High slew rate: 3.6 V/μs typical
  • Low input offset voltage: 950 μV maximum (TA = 25°C)

Applications

AI Translation
  • White goods
  • Handheld monitoring systems
  • Configuration control and print support