LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW TSV631AILT(UMW) product image
Images for reference only

UMW TSV631AILT(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
TSV631AILT(UMW)
LCSC Part #
C22365325
Packaging
SOT-23-5
Customer #
Key Attributes
Rail-to-rail input/output CMOS operational amplifiers
Datasheetpdf iconUMW TSV631AILT(UMW)
In-Stock: 2,975
2,975 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.142$ 0.71
50+$ 0.1122$ 5.61
150+$ 0.0974$ 14.61
500+$ 0.0862$ 43.10
3,000+$ 0.0773$ 231.90
6,000+$ 0.0728$ 436.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage500uV
Slew Rate340V/ms
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function;Built-in compensation
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current1pA
Output Current74mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current60uA
Gain Bandwidth Product880kHz
Input Voltage Noise Density60nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.5V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Single-channel op-amp featuring low-voltage, low-power operation with rail-to-rail input and output. The device offers ultra-low input bias current and offset voltage, making it ideal for high-precision applications. With an operating supply voltage range of 1.5V to 5.5V, it is well-suited for battery-powered devices, helping to extend battery life.

Features

AI Translation
  • Low offset voltage: 500μV max (A grade)
  • Low power consumption: 60μA typical (at 5V supply)
  • Low supply voltage: 1.5V ~ 5.5V
  • Gain bandwidth product: 880kHz typical
  • Unity-gain stable
  • Low-power shutdown mode: 5nA typical
  • High output current: 63mA (Vcc = 5V)
  • Low input bias current: 1pA typical
  • Rail-to-rail input and output
  • Extended operating temperature range: -40℃ ~ 125℃

Applications

AI Translation
  • Battery-powered applications
  • Portable devices