UMW AD8531ARTZ(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | AD8531ARTZ(UMW) |
| LCSC Part # | C22365320 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low Cost, 250 mA Output, Single-Supply Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 25pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 5pA | |
| Common Mode Rejection Ratio(CMRR) | 47dB | |
| Output Current | 250mA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Quiescent Current | 750uA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | 45nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AD8531, AD8532, and AD8534 are single, dual, and quad rail-to-rail input/output single-supply amplifiers with 250 mA output drive current. The high output current makes them ideal for driving resistive or capacitive loads. AC performance is excellent, with 3 MHz bandwidth, 5 V/μs slew rate, and low distortion. All devices are guaranteed to operate from a 3 V single supply as well as a 5 V supply.
Features
- Single-supply operation: 2.7V to 6V
- High output current: ±250 mA
- Low supply current: 750 μA/amplifier
- Wide bandwidth: 3 MHz
- Slew rate: 5 V/μs
- No phase reversal
- Low input current
- Unity-gain stable
- Rail-to-rail input and output
Applications
- Multimedia audio
- LCD driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2561 | $ 1.28 |
| 50+ | $ 0.2048 | $ 10.24 |
| 150+ | $ 0.1828 | $ 27.42 |
| 500+ | $ 0.1553 | $ 77.65 |
| 3,000+ | $ 0.1431 | $ 429.30 |
| 6,000+ | $ 0.1358 | $ 814.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 25pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 5pA | |
| Common Mode Rejection Ratio(CMRR) | 47dB | |
| Output Current | 250mA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Quiescent Current | 750uA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | 45nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AD8531, AD8532, and AD8534 are single, dual, and quad rail-to-rail input/output single-supply amplifiers with 250 mA output drive current. The high output current makes them ideal for driving resistive or capacitive loads. AC performance is excellent, with 3 MHz bandwidth, 5 V/μs slew rate, and low distortion. All devices are guaranteed to operate from a 3 V single supply as well as a 5 V supply.
Features
- Single-supply operation: 2.7V to 6V
- High output current: ±250 mA
- Low supply current: 750 μA/amplifier
- Wide bandwidth: 3 MHz
- Slew rate: 5 V/μs
- No phase reversal
- Low input current
- Unity-gain stable
- Rail-to-rail input and output
Applications
- Multimedia audio
- LCD driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
