LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW TLV2313IDR(UMW) product image
  • TLV2313IDR(UMW) thumbnail 1
  • TLV2313IDR(UMW) thumbnail 2
  • TLV2313IDR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW TLV2313IDR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
TLV2313IDR(UMW)
LCSC Part #
C22365314
Packaging
SOP-8
Customer #
Key Attributes
Single-channel, dual-channel, and quad-channel precision operational amplifiers
Datasheetpdf iconUMW TLV2313IDR(UMW)
In-Stock: 11,845
11,845 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1953$ 0.98
50+$ 0.1706$ 8.53
150+$ 0.16$ 24.00
500+$ 0.1467$ 73.35
2,500+$ 0.1408$ 352.00
5,000+$ 0.1373$ 686.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage750uV
Slew Rate500V/ms
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)85dB
Output Current15mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current65uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density26nV/√Hz@1kHz
Dual Supply-2.75V~-900mV;900mV~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The UMW TLV313 series single-channel, dual-channel, and quad-channel precision op-amps combine low power consumption with solid performance. This makes them suitable for a wide range of applications such as wearable devices, utility metering, building automation, and currency counters. The series features rail-to-rail input and output swing, low quiescent current (typical 65 μA), wide bandwidth (1 MHz), and ultra-low noise (26 nV/√Hz at 1 kHz), making them attractive for battery-powered applications that require a good balance between cost and performance. In addition, the low input bias current enables these devices to be used in applications with megohm-level source impedances.

Features

AI Translation
  • Precision amplifier for cost-sensitive systems
  • Low quiescent current: 65 μA/channel
  • Wide supply voltage range: 1.8V to 5.5V
  • Low noise: 26 nV/√Hz at 1 kHz
  • Gain bandwidth product: 1 MHz
  • Rail-to-rail input/output
  • Low input bias current: 1 pA
  • Low offset voltage: 0.75 mV
  • Unity-gain stable
  • Internal RF/EMI filter
  • Extended operating temperature range: -40℃ ~ +125℃

Applications

AI Translation
  • Medical & Healthcare
  • Fitness & Wearable Electronics
  • Utility Metering (Heat, Water, Energy)