LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW OPA333AIDR(UMW) product image
  • OPA333AIDR(UMW) thumbnail 1
  • OPA333AIDR(UMW) thumbnail 2
  • OPA333AIDR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW OPA333AIDR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
OPA333AIDR(UMW)
LCSC Part #
C22365313
Packaging
SOP-8
Customer #
Key Attributes
1.8V Low-Power CMOS Zero-Drift Operational Amplifier Series
Datasheetpdf iconUMW OPA333AIDR(UMW)
In-Stock: 6,390
6,390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1862$ 0.93
50+$ 0.1646$ 8.23
150+$ 0.1553$ 23.30
500+$ 0.1438$ 71.90
2,500+$ 0.1386$ 346.50
5,000+$ 0.1355$ 677.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingSOP-8
Number of Channels1
Vos - Input Offset Voltage10uV
Slew Rate0.16V/us
Input Offset Current(Ios)140pA
FeaturesZero drift / auto-zero
Operating Temperature-40℃~+125℃
Ib - Input Bias Current70pA
Common Mode Rejection Ratio(CMRR)130dB
Output Current5mA
Input Offset Voltage Drift(Vos TC)50nV/℃
Quiescent Current17uA
Gain Bandwidth Product350kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The UMW OPA2333 and OPA333 series CMOS op amps use a proprietary auto-calibration technique to simultaneously achieve ultralow offset voltage (10 μV maximum) and near-zero drift over time and temperature. These miniature, high-precision, low-quiescent-current amplifiers feature high-impedance inputs with a common-mode range that extends 100 mV above the supply rail, and rail-to-rail output swing to within 50 mV of either supply rail. They operate from single or dual supplies as low as 1.8 V (±0.9 V) and as high as 5.5 V (±2.75 V), optimized for low-voltage single-supply operation.

The OPA333 series delivers excellent CMRR without the crossover distortion associated with conventional complementary input stages. This architecture enables superior performance when driving ADCs without degrading differential linearity. The OPA333 (single-channel) is available in 5-pin SOT-23, SOT, and 8-pin SOP packages, while the OPA2333 (dual-channel) is available in an 8-pin SOP package. All versions are rated for operation over the −40°C to 125°C temperature range.

Features

AI Translation
  • Low offset voltage: 10μV max
  • Zero drift: 0.05μV/°C max
  • 0.01Hz to 10Hz noise: 1.1μVₚ₋ₚ
  • Quiescent current: 17μA
  • Single-supply operation
  • Supply voltage: 1.8V to 5.5V
  • Rail-to-rail input/output
  • Tiny packages: SC70 and SOT23

Applications

AI Translation
  • Sensors
  • Temperature measurement
  • Electronic scales
  • Medical instruments
  • Battery-powered instruments
  • Handheld test equipment