LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW OPA277UA(UMW) product image
  • OPA277UA(UMW) thumbnail 1
  • OPA277UA(UMW) thumbnail 2
  • OPA277UA(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW OPA277UA(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
OPA277UA(UMW)
LCSC Part #
C22365312
Packaging
SOP-8
Customer #
Key Attributes
High Precision Operational Amplifier
Datasheetpdf iconUMW OPA277UA(UMW)
In-Stock: 5,410
5,410 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2581$ 1.29
50+$ 0.2203$ 11.02
150+$ 0.2042$ 30.63
500+$ 0.1839$ 91.95
2,500+$ 0.1749$ 437.25
5,000+$ 0.1695$ 847.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingSOP-8
Number of Channels1
Vos - Input Offset Voltage20uV
Slew Rate0.8V/us
Input Offset Current(Ios)500pA
FeaturesReverse-phase input protection;Built-in compensation
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)140dB
Ib - Input Bias Current1nA
Output Current35mA
Input Offset Voltage Drift(Vos TC)150nV/℃
Quiescent Current800uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density8nV/√Hz@1kHz
Dual Supply-18V~-2V;2V~18V
Single Supply36V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPAx277 series precision op amps are drop-in replacements for the industry-standard OP-177. These devices offer lower noise, wider output voltage swing, twice the speed, and half the quiescent current. Key features include ultra-low offset voltage and drift, low bias current, high CMRR, and high PSRR. The OPAx277 operates from ±2V to ±18V supply voltages with excellent performance. Unlike most op amps specified at only a single supply voltage, the OPAx277 series is characterized for real-world applications, with a single set of specification limits covering supply voltages from ±5V to ±15V. High performance is maintained up to the specified output swing limits. Due to the extremely low initial offset voltage, user trimming is typically unnecessary. However, the single-channel version provides external offset null pins for special applications. The OPAx277 is easy to use, free from the phase reversal and overload problems found in some other op amps. These devices are unity-gain stable and deliver excellent dynamic performance under a wide range of load conditions. The dual and quad versions feature fully independent circuitry for minimum crosstalk, preventing channel-to-channel interaction even during overdrive or overload conditions.

Features

AI Translation
  • Ultra-low offset voltage: 10μV
  • Ultra-low drift: ±0.1 μV/°C
  • High open-loop gain: 134 dB
  • High CMRR: 140 dB
  • High PSRR: 130 dB
  • Low bias current: 1 nA max
  • Wide supply range: ±2V to ±18V
  • Low quiescent current: 800μA per amplifier
  • Available in single, dual, and quad versions
  • Drop-in replacement for OP-07, OP-77, and OP-177
  • Similar performance with ±40V overvoltage protection available

Applications

AI Translation
  • Analog input module
  • Load cell
  • Temperature transmitter
  • Pressure transmitter
  • Data acquisition system