LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW ADA4051-1ARJZ(UMW) product image
  • ADA4051-1ARJZ(UMW) thumbnail 1
  • ADA4051-1ARJZ(UMW) thumbnail 2
  • ADA4051-1ARJZ(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW ADA4051-1ARJZ(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
ADA4051-1ARJZ(UMW)
LCSC Part #
C22365311
Packaging
SOT-23-5
Customer #
Key Attributes
Micropower, Zero-Drift, Rail-to-Rail Input/Output Op Amps
Datasheetpdf iconUMW ADA4051-1ARJZ(UMW)
In-Stock: 9,036
9,036 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.408$ 0.41
10+$ 0.3187$ 3.19
30+$ 0.2821$ 8.46
100+$ 0.2343$ 23.43
500+$ 0.212$ 106.00
1,000+$ 0.1992$ 199.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage17uV
Slew Rate0.06V/us
Input Offset Current(Ios)10pA
FeaturesZero drift / auto-zero;Built-in compensation
Operating Temperature-40℃~+125℃
Ib - Input Bias Current5pA
Common Mode Rejection Ratio(CMRR)125dB
Output Current15mA
Input Offset Voltage Drift(Vos TC)100nV/℃
Quiescent Current15uA
Gain Bandwidth Product115kHz
Input Voltage Noise Density95nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADA4051-1 is a CMOS, micropower, zero-drift op amp utilizing innovative chopping techniques. These amplifiers feature rail-to-rail input/output swing and ultralow offset voltage, operating over a supply voltage range of 1.8V to 5.5V. In addition, these amplifiers deliver high PSRR and CMRR at a typical supply current of 13μA per amplifier. This combination of features makes the ADA4051-1 amplifiers ideal for battery-powered applications requiring high precision and low power consumption.

Features

AI Translation
  • Ultra-low supply current: 13μA typical
  • Low offset voltage: 15μV maximum
  • Offset voltage drift: 20nV/°C
  • Single-supply operation: 1.8V to 5.5V
  • High PSRR: 110dB minimum
  • High CMRR: 110dB minimum
  • Rail-to-rail input/output
  • Unity-gain stable
  • Extended industrial temperature range

Applications

AI Translation
  • Pressure and position sensors
  • Temperature measurement
  • Electronic scales