UMW AD8606ARZ(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | AD8606ARZ(UMW) |
| LCSC Part # | C22365308 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Precision, low-noise, CMOS, rail-to-rail input/output operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Vos - Input Offset Voltage | 20uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 0.1pA | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 80mA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8606 is available in single, dual, and quad configurations featuring rail-to-rail input and output, single-supply amplifiers with ultralow offset voltage, low input voltage and current noise, and wide signal bandwidth.
The combination of low offset, low noise, ultralow input bias current, and high-speed characteristics makes these amplifiers suitable for a wide range of applications. Filters, integrators, photodiode amplifiers, and high-impedance sensors can all benefit from this combination of features. Wide bandwidth and low distortion characteristics are advantageous for audio and other AC applications. Specific applications include optical control loops, portable and loop-powered instrumentation, and audio amplification in portable devices. The AD8606 is rated for the −40°C to +125°C extended industrial temperature range.
Features
- Low offset voltage: 65 μV (max)
- Low input bias current: 1 pA (max)
- Low noise: 8 nV/√Hz
- Wide bandwidth: 10 MHz
- High open-loop gain: 1000 V/mV
- Unity-gain stable
- Single-supply operation: 2.7 V to 5.5 V
Applications
- Photodiode amplification
- Battery-powered instrumentation
- Multi-pole filters
- Sensors
- Barcode scanners
- Audio
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2933 | $ 1.47 |
| 50+ | $ 0.2291 | $ 11.46 |
| 150+ | $ 0.2015 | $ 30.23 |
| 500+ | $ 0.1672 | $ 83.60 |
| 2,500+ | $ 0.1519 | $ 379.75 |
| 5,000+ | $ 0.1427 | $ 713.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Vos - Input Offset Voltage | 20uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 0.1pA | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 80mA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8606 is available in single, dual, and quad configurations featuring rail-to-rail input and output, single-supply amplifiers with ultralow offset voltage, low input voltage and current noise, and wide signal bandwidth.
The combination of low offset, low noise, ultralow input bias current, and high-speed characteristics makes these amplifiers suitable for a wide range of applications. Filters, integrators, photodiode amplifiers, and high-impedance sensors can all benefit from this combination of features. Wide bandwidth and low distortion characteristics are advantageous for audio and other AC applications. Specific applications include optical control loops, portable and loop-powered instrumentation, and audio amplification in portable devices. The AD8606 is rated for the −40°C to +125°C extended industrial temperature range.
Features
- Low offset voltage: 65 μV (max)
- Low input bias current: 1 pA (max)
- Low noise: 8 nV/√Hz
- Wide bandwidth: 10 MHz
- High open-loop gain: 1000 V/mV
- Unity-gain stable
- Single-supply operation: 2.7 V to 5.5 V
Applications
- Photodiode amplification
- Battery-powered instrumentation
- Multi-pole filters
- Sensors
- Barcode scanners
- Audio
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
