PADAUK PFS132-S16A
| Manufacturer | PADAUKAsian Brands |
| MPN | PFS132-S16A |
| LCSC Part # | C22365211 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | SOP-16 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | PADAUK | |
| Packaging | SOP-16 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 8-bit MTP program memory, 1K×16-bit capacity
- Operating voltage range: 2.0V ~ 5.5V
- Operating temperature range: -40℃ ~ 85℃
- Built-in 12-bit high-precision ADC
- Multiple clock source options: internal high-frequency RC oscillator, internal low-frequency RC oscillator, external crystal oscillator
- Integrated 16-bit counter, 8-bit PWM counter, 11-bit PWM generator
- Analog comparator with internal reference voltage
- Watchdog timer, power-saving and power-down modes
- Hardware multiplier support
In-Stock: 225
225 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0635 | $ 0.32 |
| 50+ | $ 0.062 | $ 3.10 |
| 150+ | $ 0.0611 | $ 9.17 |
| 500+ | $ 0.0601 | $ 30.05 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | PADAUK | |
| Packaging | SOP-16 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 8-bit MTP program memory, 1K×16-bit capacity
- Operating voltage range: 2.0V ~ 5.5V
- Operating temperature range: -40℃ ~ 85℃
- Built-in 12-bit high-precision ADC
- Multiple clock source options: internal high-frequency RC oscillator, internal low-frequency RC oscillator, external crystal oscillator
- Integrated 16-bit counter, 8-bit PWM counter, 11-bit PWM generator
- Analog comparator with internal reference voltage
- Watchdog timer, power-saving and power-down modes
- Hardware multiplier support
C22365211 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



