FUXINSEMI 2SC2383(RANGE:160-320)
| Manufacturer |
FUXINSEMI
Asian Brands |
| Mfr. Part # | 2SC2383(RANGE:160-320) |
| LCSC Part # | C22365194 |
| Package | SOT-89-3L |
| Customer # | |
| Key Attributes | TRANS NPN 160V 1A SOT-89-3L |
| Description | Bipolar (BJT) Transistor NPN 160V 1A 20MHz 0.5W Surface Mount SOT-89-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | FUXINSEMI | |
| Package | SOT-89-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,550
2,550
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0568 $ 0.0512 | $ 0.51 |
100+ | $ 0.0449 $ 0.0405 | $ 4.05 |
300+ | $ 0.039 $ 0.0351 | $ 10.53 |
1,000+ | $ 0.0345 $ 0.0311 | $ 31.10 |
5,000+ | $ 0.0309 $ 0.0279 | $ 139.50 |
10,000+ | $ 0.0291 $ 0.0262 | $ 262.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$