FUXINSEMI PMEG4010ESBYL-FS
| Manufacturer | FUXINSEMIAsian Brands |
| MPN | PMEG4010ESBYL-FS |
| LCSC Part # | C22365186 |
| Packaging | DFN1006-2 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V DFN1006 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | DFN1006-2 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | 610mV@1A | |
| Reverse Leakage Current (Ir) | 40uA@40V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 7A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Low forward voltage
- Low leakage current
- Surface mount package for optimized board space
- High-temperature soldering guaranteed: 260°C/10 seconds
- RoHS compliant with Directive 2011/65/EU
- DFN1006
Applications
AI Translation
- Low-current rectification
- Switch-mode power supplies
- Reverse polarity protection
- Low-power applications
In-Stock: 4,320
4,320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0351$ 0.0246 | $ 0.49 |
| 200+ | $ 0.0276$ 0.0194 | $ 3.88 |
| 600+ | $ 0.0234$ 0.0164 | $ 9.84 |
| 2,000+ | $ 0.0208$ 0.0146 | $ 29.20 |
| 10,000+ | $ 0.0187$ 0.0131 | $ 131.00 |
| 20,000+ | $ 0.0175$ 0.0123 | $ 246.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | DFN1006-2 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | 610mV@1A | |
| Reverse Leakage Current (Ir) | 40uA@40V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 7A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Low forward voltage
- Low leakage current
- Surface mount package for optimized board space
- High-temperature soldering guaranteed: 260°C/10 seconds
- RoHS compliant with Directive 2011/65/EU
- DFN1006
Applications
AI Translation
- Low-current rectification
- Switch-mode power supplies
- Reverse polarity protection
- Low-power applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



