FUXINSEMI FDN340P
| Manufacturer | FUXINSEMIAsian Brands |
| MPN | FDN340P |
| LCSC Part # | C22365185 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 20V 3A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | FUXINSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 400mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| RDS(on) | 142mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 500pF | |
| Gate Charge(Qg) | 6.6nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CMSA30DN06 utilizes advanced trench technology to deliver excellent on-resistance RDS(ON). The device is suitable for high-performance automotive applications.
Features
AI Translation
- Advanced trench process technology
- High density cell design for ultra low on-resistance
Applications
AI Translation
- Load Switch for Portable Devices
- DC/DC Converter
In-Stock: 3,600
3,600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0269$ 0.0216 | $ 0.43 |
| 200+ | $ 0.0213$ 0.0171 | $ 3.42 |
| 600+ | $ 0.0182$ 0.0146 | $ 8.76 |
| 3,000+ | $ 0.0163$ 0.0131 | $ 39.30 |
| 9,000+ | $ 0.0147$ 0.0118 | $ 106.20 |
| 30,000+ | $ 0.0138$ 0.0111 | $ 333.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | FUXINSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 400mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| RDS(on) | 142mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 500pF | |
| Gate Charge(Qg) | 6.6nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CMSA30DN06 utilizes advanced trench technology to deliver excellent on-resistance RDS(ON). The device is suitable for high-performance automotive applications.
Features
AI Translation
- Advanced trench process technology
- High density cell design for ultra low on-resistance
Applications
AI Translation
- Load Switch for Portable Devices
- DC/DC Converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



