Ai-Thinker Ai-M62-13-Kit
| Manufacturer | Ai-ThinkerAsian Brands |
| MPN | Ai-M62-13-Kit |
| LCSC Part # | C22365146 |
| Packaging | Through Hole,49.7x25.4mm |
| Customer # | |
| Key Attributes | -98dBm BL616 Through Hole,49.7x25.4mm RF, RFID, Wireless Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | Ai-Thinker | |
| Packaging | Through Hole,49.7x25.4mm | |
| Features | Integrated Bluetooth function;Support USB interface | |
| Sensitivity | -98dBm | |
| Utilized IC / Part | BL616 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.97V~3.6V | |
| Interface Type | USB;SPI;UART;I2C;I2S | |
| Receive Current | 59mA | |
| Send Current | 442mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Ai-M62-13-Kit is a development board designed for the Ai-M62-13 module. The Ai-M62-13 is a Wi-Fi 6 + BLE 5.3 module featuring the BL616 chip as its core processor, supporting Wi-Fi 802.11b/g/n/ax and BLE protocols, as well as the Thread protocol. The BL616 system integrates a low-power 32-bit RISC-V CPU with a floating-point unit, DSP unit, cache, and memory, with a maximum clock frequency of 320M.
The Ai-M62-13 module offers a rich set of peripheral interfaces, including USB 2.0, SDU, SD/MMC (SDH), SPI, UART, I2C, I2S, PWM, GPDAC, GPADC, ACOMP, and GPIO. It is widely applicable in audio/video multimedia, IoT, mobile devices, wearable electronics, smart home, and other fields.
The Ai-M62-13 module's Sec Eng block supports AES/SHA/PKA/TRNG and other functions, with image encryption and signature-based secure boot, meeting diverse security application requirements in the IoT domain.
Features
- DIP-30 package
- 2.4GHz operating band
- IEEE 802.11 b/g/n/ax
- BLE5.3
- Thread
- Wi-Fi/BLE/Thread coexistence
- Wi-Fi security: WPS/WEP/WPA/WPA2/WPA3
- 20/40MHz bandwidth, 1T1R, max data rate 229.4 Mbps
- STA, SoftAP, STA+SoftAP, and sniffer modes
- 32-bit RISC-V CPU with FPU and DSP, up to 320MHz clock frequency
- 532KB SRAM, 128KB ROM, 4Kb eFuse
- USB2.0, SDU, SD/MMC(SDH), SPI, UART, I2C, I2S, PWM, GPDAC, GPADC, ACOMP, and GPIO
- Integrated RF Balun, PA/LNA
- Secure boot; secure debug
- XIP QSPI On-The-Fly AES decryption (OTFAD)
- TrustZone
- AES-CBC/CCM/GCM/XTS modes
- MD5, SHA-1/224/256/384/512
- TRNG (True Random Number Generator)
- PKA (Public Key Accelerator) for RSA/ECC
- Wi-Fi fast connection via BLE
- Standard AT commands for quick start
- Secondary development support with integrated Linux development environment
Applications
- Audio/Video Multimedia
- IoT
- Mobile Devices
- Wearable Electronics
- Smart Home
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.2922$ 5.0276 | $ 5.03 |
| 10+ | $ 4.5244$ 4.2982 | $ 42.98 |
| 30+ | $ 4.0673$ 3.8640 | $ 115.92 |
| 100+ | $ 3.6054$ 3.4252 | $ 342.52 |
| 500+ | $ 3.3929$ 3.2233 | $ 1611.65 |
| 1,000+ | $ 3.298$ 3.1331 | $ 3133.10 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | Ai-Thinker | |
| Packaging | Through Hole,49.7x25.4mm | |
| Features | Integrated Bluetooth function;Support USB interface | |
| Sensitivity | -98dBm | |
| Utilized IC / Part | BL616 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.97V~3.6V | |
| Interface Type | USB;SPI;UART;I2C;I2S | |
| Receive Current | 59mA | |
| Send Current | 442mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Ai-M62-13-Kit is a development board designed for the Ai-M62-13 module. The Ai-M62-13 is a Wi-Fi 6 + BLE 5.3 module featuring the BL616 chip as its core processor, supporting Wi-Fi 802.11b/g/n/ax and BLE protocols, as well as the Thread protocol. The BL616 system integrates a low-power 32-bit RISC-V CPU with a floating-point unit, DSP unit, cache, and memory, with a maximum clock frequency of 320M.
The Ai-M62-13 module offers a rich set of peripheral interfaces, including USB 2.0, SDU, SD/MMC (SDH), SPI, UART, I2C, I2S, PWM, GPDAC, GPADC, ACOMP, and GPIO. It is widely applicable in audio/video multimedia, IoT, mobile devices, wearable electronics, smart home, and other fields.
The Ai-M62-13 module's Sec Eng block supports AES/SHA/PKA/TRNG and other functions, with image encryption and signature-based secure boot, meeting diverse security application requirements in the IoT domain.
Features
- DIP-30 package
- 2.4GHz operating band
- IEEE 802.11 b/g/n/ax
- BLE5.3
- Thread
- Wi-Fi/BLE/Thread coexistence
- Wi-Fi security: WPS/WEP/WPA/WPA2/WPA3
- 20/40MHz bandwidth, 1T1R, max data rate 229.4 Mbps
- STA, SoftAP, STA+SoftAP, and sniffer modes
- 32-bit RISC-V CPU with FPU and DSP, up to 320MHz clock frequency
- 532KB SRAM, 128KB ROM, 4Kb eFuse
- USB2.0, SDU, SD/MMC(SDH), SPI, UART, I2C, I2S, PWM, GPDAC, GPADC, ACOMP, and GPIO
- Integrated RF Balun, PA/LNA
- Secure boot; secure debug
- XIP QSPI On-The-Fly AES decryption (OTFAD)
- TrustZone
- AES-CBC/CCM/GCM/XTS modes
- MD5, SHA-1/224/256/384/512
- TRNG (True Random Number Generator)
- PKA (Public Key Accelerator) for RSA/ECC
- Wi-Fi fast connection via BLE
- Standard AT commands for quick start
- Secondary development support with integrated Linux development environment
Applications
- Audio/Video Multimedia
- IoT
- Mobile Devices
- Wearable Electronics
- Smart Home
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| Type | Details |
|---|---|
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |



