XYECONN TS05-TDW1FH2.0
| Manufacturer | XYECONNAsian Brands |
| MPN | TS05-TDW1FH2.0 |
| LCSC Part # | C22364806 |
| Packaging | SMD,3.9x3mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Datasheet | XYECONN TS05-TDW1FH2.0 |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | SMD,3.9x3mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 3mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 3.9mm | |
| Circuit | SPST | |
| Contact Current | 50mA | |
| Operating Force | 2.5N | |
| Height | 2mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | SMD,3.9x3mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 3mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button |
| Type | Description | |
|---|---|---|
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 3.9mm | |
| Circuit | SPST | |
| Contact Current | 50mA | |
| Operating Force | 2.5N | |
| Height | 2mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,570
2,570 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0383$ 0.0288 | $ 0.29 |
| 100+ | $ 0.0305$ 0.0229 | $ 2.29 |
| 300+ | $ 0.0266$ 0.0200 | $ 6.00 |
| 3,000+ | $ 0.0237$ 0.0178 | $ 53.40 |
| 6,000+ | $ 0.0213$ 0.0160 | $ 96.00 |
| 9,000+ | $ 0.0201$ 0.0151 | $ 135.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | SMD,3.9x3mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 3mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 3.9mm | |
| Circuit | SPST | |
| Contact Current | 50mA | |
| Operating Force | 2.5N | |
| Height | 2mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | SMD,3.9x3mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 3mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button |
| Type | Description | |
|---|---|---|
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 3.9mm | |
| Circuit | SPST | |
| Contact Current | 50mA | |
| Operating Force | 2.5N | |
| Height | 2mm |
Help & FeedbackShow similar products (0) >
C22364806 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TS05-TBW1FH2.0 | XYECONN | Similar | SMD,6x3.5mm | 3,020 | $0.0227 $0.0302 | ||
| XY-TS342A2P-160gf | XYECONN | Similar | SMD,3.9x3mm | 2,820 | $0.0210 $0.0299 | ||
| XY 3x4x2-2P-2.5N | XYECONN | Similar | SMD,3.9x3mm | 2,540 | $0.0214 $0.0305 |



