JILN JL2EDGKCM-50803G01
| Manufacturer |
JILN
Asian Brands |
| Mfr. Part # | JL2EDGKCM-50803G01 |
| LCSC Part # | C22364711 |
| Package | P=5.08mm |
| Customer # | |
| Key Attributes | TERM BLOCK PLUG 3POS 5.08mm |
| Description | 0.2~2.5 15A 12~28 Green 300V -40℃~+105℃ 5.08mm Plug 3 1 Screw 1x3P P=5.08mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | JILN | |
| Package | P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
201 
201
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5492 | $ 0.55 |
10+ | $ 0.4421 | $ 4.42 |
30+ | $ 0.3893 | $ 11.68 |
200+ | $ 0.335 | $ 67.00 |
400+ | $ 0.3033 | $ 121.32 |
1,000+ | $ 0.2882 | $ 288.20 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$