Sunltech SLT7584V351MBP
| Manufacturer | |
| Mfr. Part # | SLT7584V351MBP |
| LCSC Part # | C22364606 |
| Package | Through Hole,84x75mm |
| Customer # | |
| Key Attributes | FIXED IND 350uH 63A Through Hole,84x75mm |
| Description | Through Hole,84x75mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Package | Through Hole,84x75mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
11 
11
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 30.7617 | $ 30.76 |
30+ | $ 29.149 | $ 874.47 |
Standard Packaging 10/Full
Tray | ||
Better price for more quantity?
$