LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH FHT4644EY product image
  • FHT4644EY thumbnail 1
  • FHT4644EY thumbnail 2
  • FHT4644EY thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

FH FHT4644EYRoHS

Manufacturer
FHAsian Brands
MPN
FHT4644EY
LCSC Part #
C22364115
Packaging
BGA-77(9x15)
Customer #
Key Attributes
DC DC CONVERTER 0.8V~5.5V
Datasheetpdf iconFH FHT4644EY

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerFH
PackagingBGA-77(9x15)
Height5.01mm
Switching Frequency1MHz
Ripple Noise15mVp-p
FunctionStep-down type
FeaturesProgrammable soft start;Programmable output voltage;Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Power-on timing control
Quiescent Supply Current15uA
Capacitive Load(Max)-
Output Current(Max)4A
TypePlastic encapsulated type
Conversion Efficiency92%
Voltage - Supply4V~15V
Output Voltage800mV~5.5V
Number of Outputs4
Operating Temperature Range-55℃~+125℃
Length15mm
Output Voltage Accuracy±1%
Width9mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging135
Sales UnitPiece
In-Stock: 122
122 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 23.1841$ 23.18
10+$ 22.1917$ 221.92
30+$ 20.4713$ 614.14
135+$ 18.9714$ 2561.14
Standard Packaging135/Full Tray
Better price for more quantity?
$