LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
Saiya Sensor SYMM-CH2-4 product image
  • SYMM-CH2-4 thumbnail 1
  • SYMM-CH2-4 thumbnail 2
  • SYMM-CH2-4 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Saiya Sensor SYMM-CH2-4RoHS

Manufacturer
Saiya SensorAsian Brands
MPN
SYMM-CH2-4
LCSC Part #
C22363923
Packaging
SMD-8P,3.8x3.8mm
Customer #
Key Attributes
1ppm~4000ppm SMD-8P,3.8x3.8mm Gas Sensor RoHS
Datasheetpdf iconSaiya Sensor SYMM-CH2-4
In-Stock: 85
85 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.2241$ 4.4405$ 4.44
10+$ 4.4661$ 3.7962$ 37.96
30+$ 4.0167$ 3.4142$ 102.43
100+$ 3.5609$ 3.0268$ 302.68
500+$ 3.3508$ 2.8482$ 1424.10
1,000+$ 3.2554$ 2.7671$ 2767.10
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Gas Sensor
ManufacturerSaiya Sensor
PackagingSMD-8P,3.8x3.8mm
Measurement Range1ppm~4000ppm
Length3.8mm
Voltage - Supply2.5V~2.7V
Width3.8mm
Operating Temperature-10℃~+50℃
Height1.5mm
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

A miniature metal oxide semiconductor gas sensor based on MEMS micro-hotplate technology, designed for detecting C₂H₄ in air. The sensor fabrication integrates MEMS silicon substrate technology, thin-film technology, thick-film technology, and ceramic packaging technology. A patented nano-skeleton gas-sensitive layer is deposited on top of the micro-hotplate and interdigitated electrodes, generating an electrical conductivity that varies with the concentration of hazardous gases.

Features

AI Translation
  • High sensitivity to C₂H₄ (1~4000ppm)
  • Fast response (~20 Sec.)
  • Very low power consumption (~34 mW)
  • Ultra-compact size (3.8mm × 3.8mm × 1.5mm)
  • Long service life (~10 years)
  • Long-term stability
  • Reflow solderable

Applications

AI Translation
  • Food freshness monitoring
  • IoT, wearable devices
  • Smart home