WEIDY W222A333KD5L00A00A
| Manufacturer |
WEIDY
Asian Brands |
| Mfr. Part # | W222A333KD5L00A00A |
| LCSC Part # | C22363868 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP FILM 33nF ±10% 100V TH |
| Description | ±10% 100V 33nF -55℃~+105℃ Metallized Polyester Through Hole,P=5mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | WEIDY | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
680 
680
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.028 | $ 0.56 |
200+ | $ 0.0217 | $ 4.34 |
1,000+ | $ 0.0183 | $ 18.30 |
2,000+ | $ 0.0162 | $ 32.40 |
10,000+ | $ 0.0144 | $ 144.00 |
20,000+ | $ 0.0134 | $ 268.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$