ElecSuper CDSOD323-T03SC
| Manufacturer | ElecSuperAsian Brands |
| MPN | CDSOD323-T03SC |
| LCSC Part # | C22363742 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 3.3VWM 12VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOD-323 | |
| Clamping Voltage | 12V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 30A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 360W@8/20us | |
| Voltage - Breakdown | 3.5V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CDSOD323-T03SC is a transient voltage suppressor designed to protect components connected to data and transmission lines from ESD, electrical fast transients, and lightning strikes. All pins can withstand 30kV ESD pulses using the IEC61000-4-2 air discharge method.
Features
AI Translation
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±30kV contact discharge
- ±30kV air discharge
- 360W peak pulse power (8/20μs)
- Low clamping voltage
- Operating voltage: 3.3V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Junction capacitance: 46pF (typical)
Applications
AI Translation
- Control and monitoring systems
- Portable electronics
- Servers, laptops, and desktop computers
- Set-top boxes
- Communication systems
In-Stock: 4,340
4,340 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.032 | $ 0.64 |
| 200+ | $ 0.0234 | $ 4.68 |
| 600+ | $ 0.0187 | $ 11.22 |
| 3,000+ | $ 0.0158 | $ 47.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOD-323 | |
| Clamping Voltage | 12V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 30A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 360W@8/20us | |
| Voltage - Breakdown | 3.5V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CDSOD323-T03SC is a transient voltage suppressor designed to protect components connected to data and transmission lines from ESD, electrical fast transients, and lightning strikes. All pins can withstand 30kV ESD pulses using the IEC61000-4-2 air discharge method.
Features
AI Translation
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±30kV contact discharge
- ±30kV air discharge
- 360W peak pulse power (8/20μs)
- Low clamping voltage
- Operating voltage: 3.3V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Junction capacitance: 46pF (typical)
Applications
AI Translation
- Control and monitoring systems
- Portable electronics
- Servers, laptops, and desktop computers
- Set-top boxes
- Communication systems
C22363742 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



