ElecSuper ESDA6V1SC6
| Manufacturer | ElecSuperAsian Brands |
| MPN | ESDA6V1SC6 |
| LCSC Part # | C22363684 |
| Packaging | SOT-23-6L |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 14VC SOT-23-6L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23-6L | |
| Clamping Voltage | 14V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 12A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Voltage - Breakdown | 6V | |
| Number of Channels | Four channels | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDA6V1SC6 is designed to protect voltage-sensitive components from ESD and transient voltage events. Its superior clamping capability, low leakage current, and fast response time make it an ideal ESD protection device for designs with limited board space.
Features
AI Translation
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- Contact discharge protection level: ±30kV
- Air discharge protection level: ±30kV
- Peak pulse power: 150W (8/20μs waveform)
- Low clamping voltage
- Operating voltage: 5V
- Low leakage current
- RoHS compliant
- Protects 4 unidirectional lines
- Typical junction capacitance: 90pF
Applications
AI Translation
- Computers
- Communication systems
- Wired & wireless telephones
- Printers
- Mobile phones & accessories
In-Stock: 1,080
1,080 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0511 | $ 0.51 |
| 100+ | $ 0.0382 | $ 3.82 |
| 300+ | $ 0.0318 | $ 9.54 |
| 3,000+ | $ 0.0269 | $ 80.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23-6L | |
| Clamping Voltage | 14V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 12A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Voltage - Breakdown | 6V | |
| Number of Channels | Four channels | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDA6V1SC6 is designed to protect voltage-sensitive components from ESD and transient voltage events. Its superior clamping capability, low leakage current, and fast response time make it an ideal ESD protection device for designs with limited board space.
Features
AI Translation
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- Contact discharge protection level: ±30kV
- Air discharge protection level: ±30kV
- Peak pulse power: 150W (8/20μs waveform)
- Low clamping voltage
- Operating voltage: 5V
- Low leakage current
- RoHS compliant
- Protects 4 unidirectional lines
- Typical junction capacitance: 90pF
Applications
AI Translation
- Computers
- Communication systems
- Wired & wireless telephones
- Printers
- Mobile phones & accessories
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



