ElecSuper SM712.TCT-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | SM712.TCT-ES |
| LCSC Part # | C22363671 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 12VWM 7VWM 24VC 18VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Clamping Voltage | 24V;18V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 17A@8/20us;22A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 16.3V;9.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V;7V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device protects sensitive semiconductor components from damage or interference caused by electrostatic discharge and other voltage-induced transient events. Key features include a large cross-section junction for conducting high transient currents, along with ideal electrical characteristics for board-level protection, such as fast response time and low operating voltage. It provides designers with the flexibility to protect a single bidirectional line in applications where arrays are not suitable.
Features
- Compliant with IEC 61000-4-2 Level 4 ESD protection
- ±30kV contact discharge
- ±30kV air discharge
- Compliant with IEC 61000-4-4 EFT protection
- 35A (5/50ns)
- 400W peak pulse power (8/20us)
- RoHS compliant
- Bidirectional configuration
- IO capacitance: 40pF (typical)
- Low clamping voltage
- SOT-23 package
Applications
- RS-485
- Security systems
- ATMs
- HFC systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.032 | $ 0.64 |
| 200+ | $ 0.025 | $ 5.00 |
| 600+ | $ 0.0211 | $ 12.66 |
| 3,000+ | $ 0.0187 | $ 56.10 |
| 9,000+ | $ 0.0167 | $ 150.30 |
| 21,000+ | $ 0.0156 | $ 327.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Clamping Voltage | 24V;18V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 17A@8/20us;22A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 16.3V;9.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V;7V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device protects sensitive semiconductor components from damage or interference caused by electrostatic discharge and other voltage-induced transient events. Key features include a large cross-section junction for conducting high transient currents, along with ideal electrical characteristics for board-level protection, such as fast response time and low operating voltage. It provides designers with the flexibility to protect a single bidirectional line in applications where arrays are not suitable.
Features
- Compliant with IEC 61000-4-2 Level 4 ESD protection
- ±30kV contact discharge
- ±30kV air discharge
- Compliant with IEC 61000-4-4 EFT protection
- 35A (5/50ns)
- 400W peak pulse power (8/20us)
- RoHS compliant
- Bidirectional configuration
- IO capacitance: 40pF (typical)
- Low clamping voltage
- SOT-23 package
Applications
- RS-485
- Security systems
- ATMs
- HFC systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



