LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper CDSOD323-T05SC product image
  • CDSOD323-T05SC thumbnail 1
  • CDSOD323-T05SC thumbnail 2
  • CDSOD323-T05SC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper CDSOD323-T05SCRoHS

Manufacturer
ElecSuperAsian Brands
MPN
CDSOD323-T05SC
LCSC Part #
C22363661
Packaging
SOD-323
Customer #
Key Attributes
TVS DIODE 5VWM 18VC SOD-323
Datasheetpdf iconElecSuper CDSOD323-T05SC
In-Stock: 4,120
4,120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0207$ 0.41
200+$ 0.018$ 3.60
600+$ 0.0164$ 9.84
3,000+$ 0.0155$ 46.50
9,000+$ 0.0148$ 133.20
21,000+$ 0.0143$ 300.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingSOD-323
Clamping Voltage18V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)30A@8/20us
Peak Pulse Power Dissipation (Ppp)550W@8/20us
Number of Channels1
Voltage - Breakdown6.5V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

CDSOD323-T05SC is a transient voltage suppressor designed to protect components connected to data and transmission lines from ESD, electrical fast transients, and lightning strikes. All pins can withstand 30kV ESD pulses using the IEC61000-4-2 air discharge method.

Features

AI Translation
  • Compliant with IEC 61000‑4‑2 Level 4 ESD protection standard
  • ±30kV contact discharge
  • ±30kV air discharge
  • 550W peak pulse power (8/20µs)
  • Low clamping voltage
  • Low leakage current
  • RoHS compliant
  • Protects one bidirectional line
  • Working voltage: 3.3V, 5V, 8V, 12V, 15V, 24V, 36V

Applications

AI Translation
  • Portable electronic devices
  • Control and monitoring systems
  • Servers, laptops, and desktop computers
  • Set-top boxes
  • Communication systems
  • Cellular phones and accessories