ElecSuper PESD1LVDS-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | PESD1LVDS-ES |
| LCSC Part # | C22363656 |
| Packaging | DFN2510-10L |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 12VC DFN2510-10L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN2510-10L | |
| Clamping Voltage | 12V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 70W@8/20us | |
| Voltage - Breakdown | 6V | |
| Number of Channels | Four channels | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PESD1LVDS-ES is designed to protect voltage-sensitive components from ESD and transient voltage events. The device features excellent clamping capability, low leakage current, and fast response time, making it an ideal choice for ESD protection in designs where PCB space is limited.
Features
AI Translation
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- Contact discharge protection up to ±20kV
- Air discharge protection up to ±20kV
- Compliant with IEC 61000-4-4 EFT protection standard
- EFT protection up to 40A (5/50ns)
- Compliant with IEC 61000-4-5 surge protection standard
- Surge protection up to 4.5A (8/20us)
- RoHS compliant
- Protects four I/O lines
- Ultra-low capacitance: 0.6pF typical
- Low clamping voltage
- Low leakage current
- Solid-state silicon technology
Applications
AI Translation
- Displays & Flat Panel Displays
- Laptops
- SIM Card Ports
- ATM Interfaces
In-Stock: 460
460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0312 | $ 0.62 |
| 200+ | $ 0.0229 | $ 4.58 |
| 600+ | $ 0.0183 | $ 10.98 |
| 3,000+ | $ 0.0155 | $ 46.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN2510-10L | |
| Clamping Voltage | 12V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 70W@8/20us | |
| Voltage - Breakdown | 6V | |
| Number of Channels | Four channels | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PESD1LVDS-ES is designed to protect voltage-sensitive components from ESD and transient voltage events. The device features excellent clamping capability, low leakage current, and fast response time, making it an ideal choice for ESD protection in designs where PCB space is limited.
Features
AI Translation
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- Contact discharge protection up to ±20kV
- Air discharge protection up to ±20kV
- Compliant with IEC 61000-4-4 EFT protection standard
- EFT protection up to 40A (5/50ns)
- Compliant with IEC 61000-4-5 surge protection standard
- Surge protection up to 4.5A (8/20us)
- RoHS compliant
- Protects four I/O lines
- Ultra-low capacitance: 0.6pF typical
- Low clamping voltage
- Low leakage current
- Solid-state silicon technology
Applications
AI Translation
- Displays & Flat Panel Displays
- Laptops
- SIM Card Ports
- ATM Interfaces
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



