Sichainsemi S1M040120H
| Manufacturer |
Sichainsemi
Asian Brands |
| Mfr. Part # | S1M040120H |
| LCSC Part # | C22363605 |
| Package | TO-247-4L |
| Customer # | |
| Key Attributes | SICFET N-CH 1.2kV 76A TO-247-4L |
| Description | N-Channel 1.2kV 76A 357W Through Hole TO-247-4L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Sichainsemi | |
| Package | TO-247-4L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
1,166
1,166
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.7502 $ 3.0002 | $ 3.00 |
10+ | $ 3.2389 $ 2.5912 | $ 25.91 |
30+ | $ 2.8944 $ 2.3156 | $ 69.47 |
90+ | $ 2.588 $ 2.0704 | $ 186.34 |
510+ | $ 2.4467 $ 1.9574 | $ 998.27 |
990+ | $ 2.3816 $ 1.9053 | $ 1886.25 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$