LUTE 2018L500/16GR
| Manufacturer | LUTEAsian Brands |
| MPN | 2018L500/16GR |
| LCSC Part # | C22363547 |
| Packaging | 2018 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 5A 2018 |
| Datasheet | LUTE 2018L500/16GR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 2018 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 5A | |
| Current - Max | 100A | |
| Power Dissipation | 2W | |
| Trip Current | 10A | |
| Pitch | - | |
| Height | 1.2mm | |
| Length | 5.44mm | |
| Width | 4.93mm | |
| Resistance @ 25℃ | 5mΩ | |
| Time to Trip(Max) | 2s | |
| Resistance - Post Trip (R1) (Max) | 25mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 2018 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 5A | |
| Current - Max | 100A | |
| Power Dissipation | 2W |
| Type | Description | |
|---|---|---|
| Trip Current | 10A | |
| Pitch | - | |
| Height | 1.2mm | |
| Length | 5.44mm | |
| Width | 4.93mm | |
| Resistance @ 25℃ | 5mΩ | |
| Time to Trip(Max) | 2s | |
| Resistance - Post Trip (R1) (Max) | 25mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Size 0.200.18 inch /5.04.5 mm
- Surface mount resettable fuse
- Voltage rating 10V to 60V
- Current rating from 0.30A to 2A
- Fast time-to-trip
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high temperature solders
Applications
AI Translation
- USB peripherals
- Plug and play protection for motherboards
- Power tools
- Battery and port protection for smart phones
- Game console port protection
- Set-top-boxes
- Tablets, notebooks, laptops and desktops
- Rechargeable battery packs
- Digital cameras
- Appliances and white goods
- Consumer electronics
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1405 | $ 0.70 |
| 50+ | $ 0.1113 | $ 5.57 |
| 150+ | $ 0.0987 | $ 14.81 |
| 1,500+ | $ 0.0831 | $ 124.65 |
| 3,000+ | $ 0.0761 | $ 228.30 |
| 4,500+ | $ 0.072 | $ 324.00 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 2018 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 5A | |
| Current - Max | 100A | |
| Power Dissipation | 2W | |
| Trip Current | 10A | |
| Pitch | - | |
| Height | 1.2mm | |
| Length | 5.44mm | |
| Width | 4.93mm | |
| Resistance @ 25℃ | 5mΩ | |
| Time to Trip(Max) | 2s | |
| Resistance - Post Trip (R1) (Max) | 25mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 2018 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 5A | |
| Current - Max | 100A | |
| Power Dissipation | 2W |
| Type | Description | |
|---|---|---|
| Trip Current | 10A | |
| Pitch | - | |
| Height | 1.2mm | |
| Length | 5.44mm | |
| Width | 4.93mm | |
| Resistance @ 25℃ | 5mΩ | |
| Time to Trip(Max) | 2s | |
| Resistance - Post Trip (R1) (Max) | 25mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Size 0.200.18 inch /5.04.5 mm
- Surface mount resettable fuse
- Voltage rating 10V to 60V
- Current rating from 0.30A to 2A
- Fast time-to-trip
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high temperature solders
Applications
AI Translation
- USB peripherals
- Plug and play protection for motherboards
- Power tools
- Battery and port protection for smart phones
- Game console port protection
- Set-top-boxes
- Tablets, notebooks, laptops and desktops
- Rechargeable battery packs
- Digital cameras
- Appliances and white goods
- Consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



