XYECONN TSC02-TDW0EH3.5
| Manufacturer | XYECONNAsian Brands |
| MPN | TSC02-TDW0EH3.5 |
| LCSC Part # | C22362982 |
| Packaging | SMD,7.7x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 180gf SMD R/A |
| Datasheet | XYECONN TSC02-TDW0EH3.5 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | SMD,7.7x3.5mm | |
| Voltage Rating | 12V | |
| with Bracket | With Bracket | |
| Width | 3.55mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount, Right Angle | |
| Length | 7.7mm | |
| Circuit | SPST | |
| Operating Force | 1.8N | |
| Height | 3.5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | SMD,7.7x3.5mm | |
| Voltage Rating | 12V | |
| with Bracket | With Bracket | |
| Width | 3.55mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Rectangular Button |
| Type | Description | |
|---|---|---|
| With Lamp | No | |
| Mounting Type | Surface Mount, Right Angle | |
| Length | 7.7mm | |
| Circuit | SPST | |
| Operating Force | 1.8N | |
| Height | 3.5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 645
645 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0321$ 0.0289 | $ 0.14 |
| 50+ | $ 0.0252$ 0.0227 | $ 1.14 |
| 150+ | $ 0.0213$ 0.0192 | $ 2.88 |
| 500+ | $ 0.019$ 0.0171 | $ 8.55 |
| 2,000+ | $ 0.017$ 0.0153 | $ 30.60 |
| 4,000+ | $ 0.0159$ 0.0144 | $ 57.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | SMD,7.7x3.5mm | |
| Voltage Rating | 12V | |
| with Bracket | With Bracket | |
| Width | 3.55mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount, Right Angle | |
| Length | 7.7mm | |
| Circuit | SPST | |
| Operating Force | 1.8N | |
| Height | 3.5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | SMD,7.7x3.5mm | |
| Voltage Rating | 12V | |
| with Bracket | With Bracket | |
| Width | 3.55mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Rectangular Button |
| Type | Description | |
|---|---|---|
| With Lamp | No | |
| Mounting Type | Surface Mount, Right Angle | |
| Length | 7.7mm | |
| Circuit | SPST | |
| Operating Force | 1.8N | |
| Height | 3.5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C22362982 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TSC02-TDW1EH3.5 | XYECONN | Similar | SMD,7.7x3.5mm | 1,380 | $0.0216 $0.027 |



