WEIDY W143C181KM6L00A00C
| Manufacturer |
WEIDY
Asian Brands |
| Mfr. Part # | W143C181KM6L00A00C |
| LCSC Part # | C22362716 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 180pF ±10% 1.6kV TH |
| Description | 180pF -40℃~+105℃ ±10% 1.6kV Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WEIDY | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0797 | $ 0.40 |
50+ | $ 0.0631 | $ 3.16 |
150+ | $ 0.0547 | $ 8.21 |
500+ | $ 0.0485 | $ 24.25 |
2,500+ | $ 0.0435 | $ 108.75 |
5,000+ | $ 0.041 | $ 205.00 |
Standard Packaging 500/Full
Bag | ||