TI MSPM0G1506SRGZR
| Manufacturer | |
| MPN | MSPM0G1506SRGZR |
| LCSC Part # | C22362616 |
| Packaging | VQFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | MSPM0G150x Mixed-Signal Microcontroller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.62V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 44 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MSPM0G150x microcontrollers (MCUs) belong to the MSP family of highly integrated, ultra-low-power 32-bit MCUs. They are based on an enhanced Arm Cortex®-M0+ 32-bit core platform and can operate at a maximum frequency of 80MHz. These low-cost MCUs offer high-performance analog peripheral integration, support an operating temperature range from -40°C to 125°C, and operate with a supply voltage from 1.62 V to 3.6 V.
The MSPM0G150x devices provide up to 128KB of embedded flash program memory with built-in error correction code (ECC) and up to 32KB of SRAM with ECC and hardware parity options. These MCUs also include a memory protection unit, a 7-channel DMA, a math accelerator, and various high-performance analog peripherals, such as two 12-bit 4MSPS ADCs, a configurable internal shared voltage reference, a 12-bit 1Msps DAC, three high-speed comparators with built-in reference DACs, two zero-drift, zero-crossing operational amplifiers with programmable gain, and a general-purpose amplifier.
These devices also offer intelligent digital peripherals, such as two 16-bit advanced control timers, five general-purpose timers (including one 16-bit general-purpose timer for the QEI interface, two 16-bit general-purpose timers for standby mode, and one 32-bit general-purpose timer), two windowed watchdog timers, and an RTC with alarm and calendar modes. These devices provide data integrity and encryption peripherals (AES, CRC, TRNG) and enhanced communication interfaces (four UARTs, two I2Cs, two SPIs).
The TI MSPM0 series of low-power MCUs includes devices with different levels of analog and digital integration, allowing customers to find an MCU that meets their engineering requirements. The MSPM0 MCU platform combines the Arm Cortex-M0+ platform with an ultra-low-power overall system architecture, enabling system designers to improve performance while reducing energy consumption.
The MSPM0G150x MCUs are supported by a wide range of hardware and software ecosystems, accompanied by reference designs and code examples to help you quickly start your design. Development kits include the purchasable LaunchPad. TI also offers a free MSP software development kit (SDK), which is available in the TI ResourceExplorer as a component for both the desktop and cloud versions of the Code Composer Studio IDE. The MSPM0 MCUs also provide extensive online supporting materials and training through the MSP Academy and online support through the TI E2E support forum.
Features
- Arm 32-bit Cortex-M0+ CPU with MPU, up to 80MHz
- Operating temperature range: -40℃ to 125℃
- Wide supply voltage range: 1.62V to 3.6V
- Up to 128KB Flash with ECC protection, up to 32KB SRAM with hardware parity
- Two 12-bit 4Msps synchronous sampling ADCs with a total of up to 17 external channels
- Hardware averaging enables 14-bit effective resolution at 250ksps
- One 12-bit 1MSPS DAC with integrated output buffer
- Two zero-drift, zero-crossing chopper OPAs with 0.5μV/℃ drift, featuring integrated PGA with up to 32x chopper
- One GPAMP
- Three high-speed COMPs with 8-bit reference DAC; propagation delay of 32ns in high-speed mode
- Low-power operating modes support (down to <1μA)
- Programmable analog connectivity between ADC, OPA, COMP, and DAC
- Configurable 1.4V or 2.5V internal shared VREF
- Integrated temperature sensor
- Run: 96μA/MHz (CoreMark)
- Sleep: 458μA (at 4MHz)
- Stop: 47μA (at 32kHz)
- Standby: 1.5μA with RTC and SRAM retention
- Shutdown: 78nA with IO wakeup capability
- 7-channel DMA controller
- Math accelerator supporting DIV, SQRT, MAC, and TRIG operations
- One 16-bit general-purpose timer
- One 16-bit general-purpose timer with QEI support
- Two 16-bit general-purpose timers with low-power operation in standby mode
- One 32-bit high-resolution general-purpose timer
- Two 16-bit advanced timers with dead-band support and up to 12 PWM channels
- Two windowed watchdog timers
- RTC with alarm and calendar mode
- Four UART interfaces; one supports LIN, IrDA, DALI, Smart Card, Manchester; three support low-power operation in standby mode
- Two I2C interfaces supporting FM+ (1Mbit/s), SMBus/PMBus, and wakeup from stop mode
- Two SPI interfaces; one supports up to 32Mbit/s
- Internal 4MHz to 32MHz SYSOSC with accuracy up to ±1.2%
- PLL up to 80MHz
- Internal 32kHz LFOSC with ±3% accuracy
- External 4MHz to 48MHz HFXT
- External 32kHz LFXT
- External clock input
- CRC (CRC-16, CRC-32)
- TRNG
- AES encryption with 128- or 256-bit key
- Up to 60 GPIOs
- Two 5V-tolerant IOs
- Two high-drive IOs with 20mA drive strength
Applications
- Motor control
- Home appliances
- Uninterruptible power supplies and inverters
- Electronic point-of-sale systems
- Medical and healthcare
- Test and measurement
- Factory automation and control
- Industrial transportation
- Grid infrastructure
- Smart metering
- Communication modules
- Lighting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6727 | $ 2.67 |
| 10+ | $ 2.2626 | $ 22.63 |
| 30+ | $ 2.0073 | $ 60.22 |
| 100+ | $ 1.7456 | $ 174.56 |
| 500+ | $ 1.6276 | $ 813.80 |
| 1,000+ | $ 1.5749 | $ 1574.90 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.62V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 44 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MSPM0G150x microcontrollers (MCUs) belong to the MSP family of highly integrated, ultra-low-power 32-bit MCUs. They are based on an enhanced Arm Cortex®-M0+ 32-bit core platform and can operate at a maximum frequency of 80MHz. These low-cost MCUs offer high-performance analog peripheral integration, support an operating temperature range from -40°C to 125°C, and operate with a supply voltage from 1.62 V to 3.6 V.
The MSPM0G150x devices provide up to 128KB of embedded flash program memory with built-in error correction code (ECC) and up to 32KB of SRAM with ECC and hardware parity options. These MCUs also include a memory protection unit, a 7-channel DMA, a math accelerator, and various high-performance analog peripherals, such as two 12-bit 4MSPS ADCs, a configurable internal shared voltage reference, a 12-bit 1Msps DAC, three high-speed comparators with built-in reference DACs, two zero-drift, zero-crossing operational amplifiers with programmable gain, and a general-purpose amplifier.
These devices also offer intelligent digital peripherals, such as two 16-bit advanced control timers, five general-purpose timers (including one 16-bit general-purpose timer for the QEI interface, two 16-bit general-purpose timers for standby mode, and one 32-bit general-purpose timer), two windowed watchdog timers, and an RTC with alarm and calendar modes. These devices provide data integrity and encryption peripherals (AES, CRC, TRNG) and enhanced communication interfaces (four UARTs, two I2Cs, two SPIs).
The TI MSPM0 series of low-power MCUs includes devices with different levels of analog and digital integration, allowing customers to find an MCU that meets their engineering requirements. The MSPM0 MCU platform combines the Arm Cortex-M0+ platform with an ultra-low-power overall system architecture, enabling system designers to improve performance while reducing energy consumption.
The MSPM0G150x MCUs are supported by a wide range of hardware and software ecosystems, accompanied by reference designs and code examples to help you quickly start your design. Development kits include the purchasable LaunchPad. TI also offers a free MSP software development kit (SDK), which is available in the TI ResourceExplorer as a component for both the desktop and cloud versions of the Code Composer Studio IDE. The MSPM0 MCUs also provide extensive online supporting materials and training through the MSP Academy and online support through the TI E2E support forum.
Features
- Arm 32-bit Cortex-M0+ CPU with MPU, up to 80MHz
- Operating temperature range: -40℃ to 125℃
- Wide supply voltage range: 1.62V to 3.6V
- Up to 128KB Flash with ECC protection, up to 32KB SRAM with hardware parity
- Two 12-bit 4Msps synchronous sampling ADCs with a total of up to 17 external channels
- Hardware averaging enables 14-bit effective resolution at 250ksps
- One 12-bit 1MSPS DAC with integrated output buffer
- Two zero-drift, zero-crossing chopper OPAs with 0.5μV/℃ drift, featuring integrated PGA with up to 32x chopper
- One GPAMP
- Three high-speed COMPs with 8-bit reference DAC; propagation delay of 32ns in high-speed mode
- Low-power operating modes support (down to <1μA)
- Programmable analog connectivity between ADC, OPA, COMP, and DAC
- Configurable 1.4V or 2.5V internal shared VREF
- Integrated temperature sensor
- Run: 96μA/MHz (CoreMark)
- Sleep: 458μA (at 4MHz)
- Stop: 47μA (at 32kHz)
- Standby: 1.5μA with RTC and SRAM retention
- Shutdown: 78nA with IO wakeup capability
- 7-channel DMA controller
- Math accelerator supporting DIV, SQRT, MAC, and TRIG operations
- One 16-bit general-purpose timer
- One 16-bit general-purpose timer with QEI support
- Two 16-bit general-purpose timers with low-power operation in standby mode
- One 32-bit high-resolution general-purpose timer
- Two 16-bit advanced timers with dead-band support and up to 12 PWM channels
- Two windowed watchdog timers
- RTC with alarm and calendar mode
- Four UART interfaces; one supports LIN, IrDA, DALI, Smart Card, Manchester; three support low-power operation in standby mode
- Two I2C interfaces supporting FM+ (1Mbit/s), SMBus/PMBus, and wakeup from stop mode
- Two SPI interfaces; one supports up to 32Mbit/s
- Internal 4MHz to 32MHz SYSOSC with accuracy up to ±1.2%
- PLL up to 80MHz
- Internal 32kHz LFOSC with ±3% accuracy
- External 4MHz to 48MHz HFXT
- External 32kHz LFXT
- External clock input
- CRC (CRC-16, CRC-32)
- TRNG
- AES encryption with 128- or 256-bit key
- Up to 60 GPIOs
- Two 5V-tolerant IOs
- Two high-drive IOs with 20mA drive strength
Applications
- Motor control
- Home appliances
- Uninterruptible power supplies and inverters
- Electronic point-of-sale systems
- Medical and healthcare
- Test and measurement
- Factory automation and control
- Industrial transportation
- Grid infrastructure
- Smart metering
- Communication modules
- Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



