SAMSUNG K4B2G1646F-BYMA
| Manufacturer | |
| Mfr. Part # | K4B2G1646F-BYMA |
| LCSC Part # | C22362395 |
| Package | FBGA-96(7.5x13.3) |
| Customer # | |
| Key Attributes | 2Gb F-die DDR3L SDRAM |
| Description | 2Gbit 1.35V~1.5V 933MHz DDR3L SDRAM FBGA-96(7.5x13.3) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | SAMSUNG | |
| Package | FBGA-96(7.5x13.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.9918 | $ 2.99 |
10+ | $ 2.5428 | $ 25.43 |
30+ | $ 2.2621 | $ 67.86 |
100+ | $ 1.975 | $ 197.50 |
500+ | $ 1.8449 | $ 922.45 |
1,000+ | $ 1.7878 | $ 1787.80 |
Standard Packaging 2000/Full
Reel | ||