LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430G2332IPW20R product image
  • MSP430G2332IPW20R thumbnail 1
  • MSP430G2332IPW20R thumbnail 2
  • Pinout
  • Footprint
Images for reference only

TI MSP430G2332IPW20RRoHS

Manufacturer
MPN
MSP430G2332IPW20R
LCSC Part #
C22360
Packaging
TSSOP-20
Customer #
Key Attributes
Mixed Signal Microcontroller
Datasheetpdf iconTI MSP430G2332IPW20R
In-Stock: 2,324
2,324 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3777$ 1.38
10+$ 1.1343$ 11.34
30+$ 1.0012$ 30.04
100+$ 0.8487$ 84.87
500+$ 0.7822$ 391.10
1,000+$ 0.7513$ 751.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingTSSOP-20
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size4KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O16

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The Texas Instruments MSP430 family of ultra-low-power microcontrollers consist of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1 µs.

The MSP430G2x32 and MSP430G2x02 series of microcontrollers are ultra-low-power mixed signal microcontrollers with built-in 16-bit timers, and up to 16 I/O capacitive-touch enabled pins and built-in communication capability using the universal serial communication interface. The MSP430G2x32 series have a 10-bit A/D converter. Typical applications include low-cost sensor systems that capture analog signals, convert them to digital values, and then process the data for display or for transmission to a host system.

Features

AI Translation
  • Low Supply Voltage Range: 1.8 V to 3.6 V
  • Ultra-Low Power Consumption Active Mode: 220 μA at 1 MHz, 2.2 V
  • Standby Mode: 0.5 μA
  • Off Mode (RAM Retention): 0.1 μA
  • Five Power-Saving Modes
  • Ultra-Fast Wake-Up From Standby Mode in Less Than 1 µs
  • 16-Bit RISC Architecture, 62.5-ns Instruction Cycle Time
  • Basic Clock Module Configurations Internal Frequencies up to 16 MHz With Four Calibrated Frequencies
  • Internal Very-Low-Power Low-Frequency (LF) Oscillator 32-kHz Crystal
  • External Digital Clock Source
  • One 16-Bit Timer_A With Three Capture/Compare Registers
  • Up to 16 Capacitive-Touch Enabled I/O Pins
  • Universal Serial Interface (USI) Supporting SPI and I²C
  • 10-Bit 200-ksps Analog-to-Digital (A/D) Converter With Internal Reference, Sample and-Hold, and Autoscan (MSP430G2x32 Only)
  • Brownout Detector
  • Serial Onboard Programming, No External Programming Voltage Needed, Programmable Code Protection by Security Fuse
  • On-Chip Emulation Logic With Spy-Bi-Wire Interface
  • Package Options:
    • TSSOP: 14 Pin, 20 Pin
    • PDIP: 20 Pin
    • QFN: 16 Pin

Applications

AI Translation
  • Low-cost sensor systems that capture analog signals, convert them to digital values, and then process the data for display or for transmission to a host system