EPSON X1G0044810033
| 제조업체 | |
| 제조사 품번 | X1G0044810033 |
| LCSC 번호 | C22359809 |
| 포장 | SMD7050-4P |
| 고객 번호 | |
| 주요 제원 | XTAL OSC 33.3333MHz CMOS SMD |
| 데이터시트 | |
| 대체 부품 | 3 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Crystals | |
| 제조업체 | EPSON | |
| 포장 | SMD7050-4P | |
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.63V | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Current - Supply | 2.2mA | |
| Frequency | 33.3333MHz |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Crystals | |
| 제조업체 | EPSON | |
| 포장 | SMD7050-4P | |
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Voltage - Supply | 1.62V~3.63V | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Current - Supply | 2.2mA | |
| Frequency | 33.3333MHz |
개요
SGxxxxCAN and SG-210STF are SPXO series with CMOS output in simple packages. These SPXOs are suitable for various applications including IoT, wearables, medical, and industrial automation. These SPXOs feature low current consumption, a wide operating voltage range of 1.6 V to 3.63 V, and a wide operating temperature range of -40℃ to 85℃, with optional operation up to 105℃. These SPXOs are available in five package sizes ranging from 2.0x1.6 mm to 7.0x5.0 mm with standard pin outputs.
주요 특징
- Crystal Oscillator (SPXO)
- Frequency: 20 standard frequencies (4 MHz to 72 MHz)
- Output: CMOS
- Supply Voltage: 1.6 V to 3.63 V
- Operating Temperature: -20℃ to +70℃
- -40℃ to +105℃
응용 분야
- IoT, wearables
- Data centers, storage
- Medical, industrial automation
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 1.6249 | $ 1.62 |
| 200+ | $ 0.6494 | $ 129.88 |
| 500+ | $ 0.6282 | $ 314.10 |
| 1,000+ | $ 0.616 | $ 616.00 |
표준 패키지1000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Crystals | |
| 제조업체 | EPSON | |
| 포장 | SMD7050-4P | |
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.63V | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Current - Supply | 2.2mA | |
| Frequency | 33.3333MHz |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Crystals | |
| 제조업체 | EPSON | |
| 포장 | SMD7050-4P | |
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Voltage - Supply | 1.62V~3.63V | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Current - Supply | 2.2mA | |
| Frequency | 33.3333MHz |
개요
SGxxxxCAN and SG-210STF are SPXO series with CMOS output in simple packages. These SPXOs are suitable for various applications including IoT, wearables, medical, and industrial automation. These SPXOs feature low current consumption, a wide operating voltage range of 1.6 V to 3.63 V, and a wide operating temperature range of -40℃ to 85℃, with optional operation up to 105℃. These SPXOs are available in five package sizes ranging from 2.0x1.6 mm to 7.0x5.0 mm with standard pin outputs.
주요 특징
- Crystal Oscillator (SPXO)
- Frequency: 20 standard frequencies (4 MHz to 72 MHz)
- Output: CMOS
- Supply Voltage: 1.6 V to 3.63 V
- Operating Temperature: -20℃ to +70℃
- -40℃ to +105℃
응용 분야
- IoT, wearables
- Data centers, storage
- Medical, industrial automation
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 | 단가 | ||
|---|---|---|---|---|---|---|
| SX7M33.3333M20F30TNN | SCTF | SMD7050-4P | 1,900 | $ 0.5718 | ||
| OT8EL89CJI-111YLC-33.3333M | YXC Crystal Oscillators | SMD7050-4P | 1,997 | $ 1.0235 | ||
| OT705033.3333MJBA4SL | YXC Crystal Oscillators | SMD7050-4P | 372 | $ 1.0304 |

