LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-PBB12NB(3.0)-40DS-0.5V-03 product image
  • HC-PBB12NB(3.0)-40DS-0.5V-03 thumbnail 1
  • HC-PBB12NB(3.0)-40DS-0.5V-03 thumbnail 2
  • HC-PBB12NB(3.0)-40DS-0.5V-03 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-PBB12NB(3.0)-40DS-0.5V-03RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-PBB12NB(3.0)-40DS-0.5V-03
LCSC Part #
C22359438
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
CONN Board-to-Board 40POS SMD
Datasheetpdf iconHCTL HC-PBB12NB(3.0)-40DS-0.5V-03
Custom CablesMOQ 1pc
In-Stock: 328
328 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8767$ 0.7014$ 0.70
10+$ 0.706$ 0.5648$ 5.65
30+$ 0.6198$ 0.4959$ 14.88
100+$ 0.5335$ 0.4268$ 42.68
500+$ 0.4831$ 0.3865$ 193.25
1,000+$ 0.4571$ 0.3657$ 365.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerHCTL
PackagingSMD,P=0.5mm
Voltage Rating50V
Operating Temperature-55℃~+125℃
System Fit Height3mm
Supplementary Features-
Current Rating (Max)500mA
Number of Rows2
Contact Plating-
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
Number of Pins40P
Contact Material-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.