HUASHUO HSH120N20
| Manufacturer |
HUASHUO
Asian Brands |
| Mfr. Part # | HSH120N20 |
| LCSC Part # | C22359317 |
| Package | TO-263 |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 120A TO-263 |
| Description | N-Channel 200V 120A 500W Surface Mount TO-263 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Package | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
798
798
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3185 | $ 2.32 |
10+ | $ 1.9725 | $ 19.73 |
30+ | $ 1.7556 | $ 52.67 |
100+ | $ 1.4654 | $ 146.54 |
500+ | $ 1.365 | $ 682.50 |
800+ | $ 1.3219 | $ 1057.52 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$