GONGMOSEMI GM14001ARHZ-R7
| Manufacturer |
GONGMOSEMI
Asian Brands |
| Mfr. Part # | GM14001ARHZ-R7 |
| LCSC Part # | C22358802 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | 40V/150mA low-power, low-noise LDO regulator |
| Description | 75dB@(10kHz) Positive Adjustable 1.188V~39.6V MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GONGMOSEMI | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
926 
926
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6567 | $ 1.66 |
10+ | $ 1.3476 | $ 13.48 |
30+ | $ 1.1776 | $ 35.33 |
100+ | $ 0.9845 | $ 98.45 |
500+ | $ 0.8995 | $ 449.75 |
1,000+ | $ 0.8608 | $ 860.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$